
VSHB1054T-100MC | |
|---|---|
DigiKey Part Number | 4044-VSHB1054T-100MCTR-ND - Tape & Reel (TR) 4044-VSHB1054T-100MCCT-ND - Cut Tape (CT) 4044-VSHB1054T-100MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB1054T-100MC |
Description | FIXED IND 10UH 8.8A 23.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 8.8 A 23.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1054 | |
Size / Dimension | 0.427" L x 0.402" W (10.85mm x 10.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €1.12300 | €11.23 |
| 100 | €0.92350 | €92.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.80566 | €402.83 |
| 1.000 | €0.75974 | €759.74 |
| 1.500 | €0.73414 | €1,101.21 |
| 2.500 | €0.70313 | €1,757.83 |
| 3.500 | €0.68344 | €2,392.04 |
| 5.000 | €0.66320 | €3,316.00 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.64400 |

