
SPRH127-390M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-390MTR-ND - Tape & Reel (TR) 4044-SPRH127-390MCT-ND - Cut Tape (CT) 4044-SPRH127-390MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-390M |
Description | FIXED IND 39UH 3.5A 75.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 3.5 A 75.2mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.80000 | €8.00 |
| 100 | €0.65790 | €65.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.57396 | €286.98 |
| 1.000 | €0.54121 | €541.21 |
| 1.500 | €0.52296 | €784.44 |
| 2.500 | €0.50086 | €1,252.15 |
| 3.500 | €0.48682 | €1,703.87 |
| 5.000 | €0.47238 | €2,361.90 |
| 12.500 | €0.46257 | €5,782.12 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |

