
SPRH124-680M | |
|---|---|
DigiKey Part Number | 4044-SPRH124-680MTR-ND - Tape & Reel (TR) 4044-SPRH124-680MCT-ND - Cut Tape (CT) 4044-SPRH124-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH124-680M |
Description | FIXED IND 68UH 1.75A 190 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.75 A 190mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, Power Inductor | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1240 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.71600 | €7.16 |
| 100 | €0.58870 | €58.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.51350 | €256.75 |
| 1.000 | €0.48422 | €484.22 |
| 1.500 | €0.46788 | €701.82 |
| 2.500 | €0.44809 | €1,120.22 |
| 3.500 | €0.43553 | €1,524.36 |
| 5.000 | €0.42261 | €2,113.05 |
| 12.500 | €0.40878 | €5,109.75 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

