0.16 µH Shielded Molded Inductor 20 A 3.13mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0520H-R16M

DigiKey Part Number
4044-CSEB0520H-R16MTR-ND - Tape & Reel (TR)
4044-CSEB0520H-R16MCT-ND - Cut Tape (CT)
4044-CSEB0520H-R16MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0520H-R16M
Description
FIXED IND 0.16UH 20A 3.13 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.16 µH Shielded Molded Inductor 20 A 3.13mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Datasheet
 Datasheet
EDA/CAD Models
CSEB0520H-R16M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
41.5A
Shielding
Shielded
DC Resistance (DCR)
3.13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Molding Power Choke
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.217" L x 0.211" W (5.55mm x 5.35mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.43000€1.43
10€1.17600€11.76
100€0.96750€96.75
1.000€0.86903€869.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.75069€1,501.38
4.000€0.71000€2,840.00
Manufacturers Standard Package
Unit Price without VAT:€1.43000
Unit Price with VAT:€1.71600