15 µH Shielded Molded Inductor 8.5 A 30mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAC1265-150M

DigiKey Part Number
4044-CSAC1265-150MTR-ND - Tape & Reel (TR)
4044-CSAC1265-150MCT-ND - Cut Tape (CT)
4044-CSAC1265-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAC1265-150M
Description
FIXED IND 15UH 8.5A 30 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 8.5 A 30mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAC1265-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1265
Size / Dimension
0.528" L x 0.498" W (13.40mm x 12.65mm)
Height - Seated (Max)
0.260" (6.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.41000€1.41
10€1.16100€11.61
100€0.95430€95.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.84845€339.38
800€0.80008€640.06
1.200€0.77310€927.72
2.000€0.74044€1,480.88
2.800€0.71970€2,015.16
4.000€0.69924€2,796.96
Manufacturers Standard Package
Unit Price without VAT:€1.41000
Unit Price with VAT:€1.69200