
CSAC0750-R47M | |
|---|---|
DigiKey Part Number | 4044-CSAC0750-R47MTR-ND - Tape & Reel (TR) 4044-CSAC0750-R47MCT-ND - Cut Tape (CT) 4044-CSAC0750-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAC0750-R47M |
Description | FIXED IND 470NH 20.5A 4.0 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 20.5 A 4.0mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAC0750-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.0mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0750 | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.63100 | €6.31 |
| 100 | €0.51850 | €51.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.43460 | €347.68 |
| 1.600 | €0.40983 | €655.73 |
| 2.400 | €0.39600 | €950.40 |
| 4.000 | €0.37927 | €1,517.08 |
| 5.600 | €0.36865 | €2,064.44 |
| 8.000 | €0.35772 | €2,861.76 |
| 20.000 | €0.35500 | €7,100.00 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

