
CPRA3231L-8R2MC | |
|---|---|
DigiKey Part Number | 4044-CPRA3231L-8R2MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRA3231L-8R2MC |
Description | FIXED IND 8.2UH 60A 0.85 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 60 A 0.85mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.291" L x 1.260" W (32.80mm x 32.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.51000 | €16.51 |
| 12 | €13.37417 | €160.49 |
| 108 | €11.10602 | €1,199.45 |
| Unit Price without VAT: | €16.51000 |
|---|---|
| Unit Price with VAT: | €19.81200 |

