30 µH Shielded Wirewound Inductor 30 A 2.95mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPRA3231L-300MC

DigiKey Part Number
4044-CPRA3231L-300MC-ND
Manufacturer
Manufacturer Product Number
CPRA3231L-300MC
Description
FIXED IND 30UH 30A 2.95 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 µH Shielded Wirewound Inductor 30 A 2.95mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23A
Shielding
Shielded
DC Resistance (DCR)
2.95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Low Loss, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
1.291" L x 1.260" W (32.80mm x 32.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€17.18000€17.18
12€13.90917€166.91
108€11.55028€1,247.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€17.18000
Unit Price with VAT:€20.61600