
CPD2315FA-150M | |
|---|---|
DigiKey Part Number | 4044-CPD2315FA-150M-ND |
Manufacturer | |
Manufacturer Product Number | CPD2315FA-150M |
Description | FIXED IND 15UH 14A 6.06 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 14 A 6.06mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CPD2315FA-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.06mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | 2315 | |
Size / Dimension | 0.906" L x 0.571" W (23.00mm x 14.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.23000 | €4.23 |
| 20 | €3.27800 | €65.56 |
| 100 | €2.85960 | €285.96 |
| 1.000 | €2.36665 | €2,366.65 |
| Unit Price without VAT: | €4.23000 |
|---|---|
| Unit Price with VAT: | €5.07600 |

