
CPCF3218A-6R8MC | |
|---|---|
DigiKey Part Number | 4044-CPCF3218A-6R8MC-ND |
Manufacturer | |
Manufacturer Product Number | CPCF3218A-6R8MC |
Description | THT HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 50 A 1.6mOhm Max Nonstandard Flat Wire, High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPCF3218A-6R8MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.186" Dia x 1.260" L (4.72mm x 32.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.20000 | €9.20 |
| 20 | €7.13500 | €142.70 |
| 100 | €6.22590 | €622.59 |
| 1.000 | €5.61405 | €5,614.05 |
| Unit Price without VAT: | €9.20000 |
|---|---|
| Unit Price with VAT: | €11.04000 |

