800-18-13D-RE-0015F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 2
Unit Price: €17.25000
Datasheet
15.00' (4.57m) Power Cord Red NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-18-13D-RE-0015F

DigiKey Part Number
1175-1339-ND
Manufacturer
Manufacturer Product Number
800-18-13D-RE-0015F
Description
CRD 18AWG NEMA5-15P - 320C13 15'
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Red NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Red
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types