Parametric Equivalent

512-26-4400-BL-0010F | |
|---|---|
DigiKey Part Number | 512-26-4400-BL-0010F-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-4400-BL-0010F |
Description | CABLE MOD 4P4C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.66770 | €266.77 |
| Unit Price without VAT: | €2.66770 |
|---|---|
| Unit Price with VAT: | €3.20124 |


