Connector Header Surface Mount 16 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3110-16-003-12-00-TR

DigiKey Part Number
1175-3110-16-003-12-00-TR-ND - Tape & Reel (TR)
1175-3110-16-003-12-00-CT-ND - Cut Tape (CT)
1175-3110-16-003-12-00-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3110-16-003-12-00-TR
Description
HEADER, 0.079" (2.00MM), 16 POS.
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fastening Type
Latch Lock/Eject Hooks, Short
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
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
1€1.23000€1.23
10€1.06900€10.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.83770€502.62
Unit Price without VAT:€1.23000
Unit Price with VAT:€1.47600