
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


310-12-0030-A | |
---|---|
DigiKey Part Number | 1175-310-12-0030-A-ND |
Manufacturer | |
Manufacturer Product Number | 310-12-0030-A |
Description | CABLE FFC/FPC 12POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
In-Stock: 42
Can ship immediately
Quantity
All prices are in EUR
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.79000 | €2.79 |
10 | €2.36700 | €23.67 |
25 | €2.21840 | €55.46 |
50 | €2.11240 | €105.62 |
100 | €2.01160 | €201.16 |
250 | €1.88560 | €471.40 |
500 | €1.79562 | €897.81 |
1.000 | €1.70994 | €1,709.94 |
2.500 | €1.60297 | €4,007.43 |
Unit Price without VAT: | €2.79000 |
---|---|
Unit Price with VAT: | €3.34800 |
You May Also Be Interested In
1 Items