1569-16-1-0500-010-1-TS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha Wire
In Stock: 26
Unit Price: €94.96000
Datasheet
16 AWG Hook-Up Wire 26/0.0100" Violet 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-010-1-TS

DigiKey Part Number
CN650V-25-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-010-1-TS
Description
HOOK-UP STRND 16AWG VIO 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Violet 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.094" (2.38mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/0.0100"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3057 VI005Alpha Wire26A2065V-100-ND€94.96000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 25'
In-Stock: 41
Unit Price: €8.63000
HOOK-UP STRND 16AWG 300V WHT 25'
In-Stock: 16
Unit Price: €8.30000
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 0
Unit Price: €9.60000
HOOK-UP STRND 16AWG 300V RED 25'
In-Stock: 7
Unit Price: €8.63000
HOOK-UP STRND 16AWG 300V BLU 25'
In-Stock: 7
Unit Price: €8.63000
Alternate Length
HOOK-UP STRND 16AWG VIOLET 500'
In-Stock: 0
Unit Price: €0.22722
HOOK-UP STRND 16AWG VIO 100'
In-Stock: 0
Unit Price: