
1569-10-1-0100-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-10-1-0100-011-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-10-1-0100-011-1-TS |
Description | UL1569 PVC HOOK-UP-WIRE 10 AWG 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/0.0100" Green, Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.165" (4.19mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/0.0100" | Ratings UL Style 1569 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | €1.19790 | €119.79 |
| 200 | €1.13960 | €227.92 |
| 300 | €1.10663 | €331.99 |
| 500 | €1.06618 | €533.09 |
| 700 | €1.04023 | €728.16 |
| 1.000 | €1.01327 | €1,013.27 |
| Unit Price without VAT: | €1.19790 |
|---|---|
| Unit Price with VAT: | €1.43748 |



