20 AWG Hook-Up Wire 19/0.0079" Gray 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-012-1-TS

DigiKey Part Number
1175-1332-20-1-0500-012-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-012-1-TS
Description
HOOK-UP STRND 20AWG GRAY FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Gray 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.065" (1.65mm)
Mfr
Jacket (Insulation) Thickness
0.013" (0.33mm)
Series
Length
500.0' (152.4m)
Packaging
Spool
Voltage
300V
Part Status
Active
Operating Temperature
-80°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1332
Conductor Strand
19/0.0079"
Spool Size
500.0' (152.4m)
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
4.000€0.50626€2,025.04
Manufacturers Standard Package
Unit Price without VAT:€0.50626
Unit Price with VAT:€0.60751