20 AWG Hook-Up Wire 19/0.0079" White 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-002-1-TS

DigiKey Part Number
CN110W-25-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" White 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0079"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€16.33000€16.33
2€15.51500€31.03
4€14.78500€59.14
Manufacturers Standard Package
Unit Price without VAT:€16.33000
Unit Price with VAT:€19.59600