16 AWG Hook-Up Wire 19/0.0114" Green, Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-16-1-0500-011-1-S

DigiKey Part Number
1175-1332-16-1-0500-011-1-S-ND
Manufacturer
Manufacturer Product Number
1332-16-1-0500-011-1-S
Description
UL1332, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0114" Green, Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.085" (2.16mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0114"
Ratings
UL Style 1332
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€313.58000€313.58
2€298.20000€596.40
3€289.49667€868.49
5€278.82800€1,394.14
7€271.97429€1,903.82
10€264.85700€2,648.57
Manufacturers Standard Package
Unit Price without VAT:€313.58000
Unit Price with VAT:€376.29600
Alternate Length
UL1332, FEP INSULATED HOOK-FOOT
In-Stock: 1000
Unit Price: €1.46000