
1330-24-1-0500-007-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-24-1-0500-007-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-24-1-0500-007-1-S |
Description | UL1330, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/0.0047" Green 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.065" (1.65mm) |
Series | Jacket (Insulation) Thickness 0.020" (0.51mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0047" | Ratings UL Style 1330 |
Conductor Material | Spool Size 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 5 | €0.70200 | €3.51 |
| 10 | €0.66800 | €6.68 |
| 25 | €0.62640 | €15.66 |
| 50 | €0.59680 | €29.84 |
| 100 | €0.56820 | €56.82 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |


