
11047-26-1-0500-012-1-TS | |
|---|---|
DigiKey Part Number | 1175-11047-26-1-0500-012-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 11047-26-1-0500-012-1-TS |
Description | HOOK-UP STRND 26AWG GRAY FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/30 Gray 600V Enter Number of Feet in Order Quantity |
Category | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Mfr | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 11047 |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 4.000 | €0.34383 | €1,375.32 |
| Unit Price without VAT: | €0.34383 |
|---|---|
| Unit Price with VAT: | €0.41260 |

