30 AWG Hook-Up Wire 7/0.0039" Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-30-1-0500-010-1-TS

DigiKey Part Number
CN387V-100-ND
Manufacturer
Manufacturer Product Number
10368-30-1-0500-010-1-TS
Description
HOOK-UP STRND 30AWG VIO 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.031" (0.79mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0039"
Ratings
UL Style 10368
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 30AWG BLK 100'
In-Stock: 9
Unit Price: €12.71000
HOOK-UP STRND 30AWG WHT 100'
In-Stock: 1
Unit Price: €12.21000
HOOK-UP STRND 30AWG YEL 100'
In-Stock: 8
Unit Price: €16.88000
HOOK-UP STRND 30AWG RED 100'
In-Stock: 0
Unit Price: €12.21000
HOOK-UP STRND 30AWG BLU 100'
In-Stock: 0
Unit Price: €16.88000
Alternate Length
HOOK-UP STRND 30AWG VIOLET
In-Stock: 4000
Unit Price: €0.11444
HOOK-UP STRND 30AWG VIO 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 30AWG VIO 25'
In-Stock: 0
Unit Price: