USB 2.0 Cable A Male to Mini B Male (4 pos) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1021-BL-00100

DigiKey Part Number
1175-1077-ND
Manufacturer
Manufacturer Product Number
102-1021-BL-00100
Description
CBL USB2.0 A PLG-MIN B PLG 3.28'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male (4 pos) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
28 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Obsolete
Color
Black
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
CBL USB2.0 A PLG-MIN B PLG 3.28'
In-Stock: 0
Unit Price: €1.75755
Alternate Length
CBL USB2.0 A PLG-MIN B PLG 6.56'
In-Stock: 0
Unit Price: €2.09895
CBL USB2.0 A PLG-MIN B PLG 9.84'
In-Stock: 0
Unit Price: €2.70770
CBL USB2.0 A PL-MIN B PL 16.4'
In-Stock: 0
Unit Price: €3.74560