
10064-22-1-0500-012-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-22-1-0500-012-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-22-1-0500-012-1-TS |
Description | HOOK-UP STRND 22AWG 30V GRY FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/0.0050" Gray 30V Enter Number of Feet in Order Quantity |
Category | Jacket (Insulation) Diameter 0.039" (0.99mm) |
Mfr | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Packaging Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 30V |
Cable Type | Operating Temperature 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0050" | Ratings UL Style 10064 |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.41629 | €1,665.16 |
| Unit Price without VAT: | €0.41629 |
|---|---|
| Unit Price with VAT: | €0.49955 |

