Image for CMX90G702QF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX90G702QF

DigiKey Part Number
2032-CMX90G702QF-ND
Manufacturer
Manufacturer Product Number
CMX90G702QF
Description
CMX90G702QF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, FWA, Ku-Band, X-Band 6GHz ~ 18GHz 16-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tray
Part Status
Active
Frequency
6GHz ~ 18GHz
P1dB
9.3dBm
Gain
11.1dB
Noise Figure
2.8dB
RF Type
5G, FWA, Ku-Band, X-Band
Voltage - Supply
2V ~ 5V
Current - Supply
22mA
Test Frequency
12GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
28€10.37964€290.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.37964
Unit Price with VAT:€12.45557