RF Amplifier IC 5G, FWA, Ku-Band, X-Band 6GHz ~ 18GHz 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX90G701QF-R705

DigiKey Part Number
2032-CMX90G701QF-R705TR-ND - Tape & Reel (TR)
2032-CMX90G701QF-R705CT-ND - Cut Tape (CT)
2032-CMX90G701QF-R705DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMX90G701QF-R705
Description
IC AMP 5G FWA 6GHZ-18GHZ 16VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, FWA, Ku-Band, X-Band 6GHz ~ 18GHz 16-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
6GHz ~ 18GHz
P1dB
10dBm
Gain
10.4dB
Noise Figure
2.6dB
RF Type
5G, FWA, Ku-Band, X-Band
Voltage - Supply
1.8V ~ 5V
Current - Supply
22mA
Test Frequency
12GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€11.17000€11.17
10€9.71400€97.14
25€9.20720€230.18
100€8.51210€851.21
250€8.09592€2,023.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€7.80226€3,901.13
1.000€7.52578€7,525.78
Manufacturers Standard Package
Unit Price without VAT:€11.17000
Unit Price with VAT:€13.40400