
CMX90A006Q7-R710 | |
|---|---|
DigiKey Part Number | 2032-CMX90A006Q7-R710TR-ND - Tape & Reel (TR) 2032-CMX90A006Q7-R710CT-ND - Cut Tape (CT) 2032-CMX90A006Q7-R710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX90A006Q7-R710 |
Description | 2 W 860 930 MHZ LINEAR PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC AMI, AMR, IoT, ISM, M2M, SRD, UHF 860MHz ~ 930MHz 16-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 860MHz ~ 930MHz | |
P1dB | 33dBm | |
Gain | 33dB | |
Noise Figure | - | |
RF Type | AMI, AMR, IoT, ISM, M2M, SRD, UHF | |
Voltage - Supply | 2.5V ~ 5.25V | |
Current - Supply | 206mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.86000 | €5.86 |
| 10 | €5.08000 | €50.80 |
| 25 | €4.80840 | €120.21 |
| 100 | €4.43450 | €443.45 |
| 250 | €4.21064 | €1,052.66 |
| 500 | €4.05256 | €2,026.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.90370 | €3,903.70 |
| 2.000 | €3.76348 | €7,526.96 |
| Unit Price without VAT: | €5.86000 |
|---|---|
| Unit Price with VAT: | €7.03200 |











