
CMX90A003Q7-Y | |
|---|---|
DigiKey Part Number | 2032-CMX90A003Q7-Y-ND |
Manufacturer | |
Manufacturer Product Number | CMX90A003Q7-Y |
Description | IC AMP GPS 860MHZ-960MHZ 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 860MHz ~ 960MHz 16-VQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.9V ~ 3V |
Manufacturer CML Micro | Current - Supply 700mA |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VQFN Exposed Pad |
Frequency 860MHz ~ 960MHz | Supplier Device Package 16-VQFN (4x4) |
Gain 30dB | Base Product Number |
RF Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.31000 | €6.31 |
| 10 | €5.46600 | €54.66 |
| 25 | €5.17400 | €129.35 |
| 100 | €4.77310 | €477.31 |
| 250 | €4.53292 | €1,133.23 |
| 500 | €4.36336 | €2,181.68 |
| 1.000 | €4.20361 | €4,203.61 |
| Unit Price without VAT: | €6.31000 |
|---|---|
| Unit Price with VAT: | €7.57200 |


