
UVM002A-0401U1-RN1 | |
|---|---|
DigiKey Part Number | 1642-UVM002A-0401U1-RN1-ND |
Manufacturer | |
Manufacturer Product Number | UVM002A-0401U1-RN1 |
Description | HIGH POWER UVC MODULE UVM002A |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 24.2V 300mA 0.024mW/cm² @ 300mA Module |
Datasheet | Datasheet |
Category | Wavelength 265nm (260nm ~ 270nm) |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 24.2V |
Series | Orientation Top View |
Packaging Tray | Operating Temperature -10°C ~ 45°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Ultraviolet (UV) | Package / Case Module |
Current - DC Forward (If) (Max) 300mA | Base Product Number |
Radiant Intensity (Ie) Min @ If 0.024mW/cm² @ 300mA |

