Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 24.2V 300mA 0.013mW/cm² @ 300mA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVM002A-0401U1-RM1

DigiKey Part Number
1642-UVM002A-0401U1-RM1-ND
Manufacturer
Manufacturer Product Number
UVM002A-0401U1-RM1
Description
HIGH POWER UVC MODULE UVM002A
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 24.2V 300mA 0.013mW/cm² @ 300mA Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
265nm (260nm ~ 270nm)
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
24.2V
Series
Orientation
Top View
Packaging
Tray
Operating Temperature
-10°C ~ 45°C
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Ultraviolet (UV)
Package / Case
Module
Current - DC Forward (If) (Max)
300mA
Base Product Number
Radiant Intensity (Ie) Min @ If
0.013mW/cm² @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.