Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU038-1206C4-403M2K1 | |
|---|---|
DigiKey Part Number | 1642-1331-ND |
Manufacturer | |
Manufacturer Product Number | CLU038-1206C4-403M2K1 |
Description | LED COB CLU038 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 151 lm/W |
Packaging Tray | Current - Max 1.38A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Neutral | Height 1.40mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 2827lm (Typ) | Base Product Number |
Current - Test 540mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1519-0000-000N0H0A40G | Cree LED | 0 | 90-CMU1519-0000-000N0H0A40G-ND | €2.99582 | Parametric Equivalent |
| CMU1519-0000-000N0H0A40H | Cree LED | 0 | 90-CMU1519-0000-000N0H0A40H-ND | €3.58707 | Parametric Equivalent |
| CMU1519-0000-000N0U0A40G | Cree LED | 0 | 90-CMU1519-0000-000N0U0A40G-ND | €3.15347 | Parametric Equivalent |
| CMU1519-0000-000N0U0A40H | Cree LED | 0 | 90-CMU1519-0000-000N0U0A40H-ND | €3.78418 | Parametric Equivalent |
| CMU1519-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1519-0000-00PN0U0A40G-ND | €3.78418 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €8.76833 | €420.88 |
| Unit Price without VAT: | €8.76833 |
|---|---|
| Unit Price with VAT: | €10.52200 |





















