25.175 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM4925175000ABJT

DigiKey Part Number
300-6149-2-ND - Tape & Reel (TR)
300-6149-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM4925175000ABJT
Description
CRYSTAL 25.1750MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25.175 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25.175 MHz
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 774
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.49000€0.49
10€0.43000€4.30
25€0.40680€10.17
50€0.39020€19.51
100€0.37400€37.40
250€0.35372€88.43
500€0.33910€169.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.30171€301.71
Manufacturers Standard Package
Unit Price without VAT:€0.49000
Unit Price with VAT:€0.58800