Similar
Similar
Similar
Similar
Similar
Similar

HCM49-15.000MAGTR | |
|---|---|
DigiKey Part Number | HCM49-15.000MAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM49-15.000MAGTR |
Description | CRYSTAL 15.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 15 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 15 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS150BSM-1E | CTS-Frequency Controls | 0 | ATS150BSM-1E-ND | €0.19447 | Similar |
| ECS-150-18-5PXEN | ECS Inc. | 0 | ECS-150-18-5PXEN-ND | €0.34161 | Similar |
| GL150F35IDT | CTS-Frequency Controls | 0 | GL150F35IDT-ND | €0.24746 | Similar |
| GL150F35IET | CTS-Frequency Controls | 0 | GL150F35IET-ND | €0.24746 | Similar |
| LP150F35IDT | CTS-Frequency Controls | 0 | LP150F35IDT-ND | €0.23920 | Similar |




