Similar
Similar

HC-49/U-S20000000ABIB | |
|---|---|
DigiKey Part Number | HC-49/U-S20000000ABIB-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S20000000ABIB |
Description | CRYSTAL 20.0000MHZ 16PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 16pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.453" L x 0.183" W (11.50mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HC-49/U-S20000000ABJB | Citizen Finedevice Co Ltd | 2.713 | 300-6042-ND | €0.42000 | Similar |
| HC-49/U-S20000000ABKB | Citizen Finedevice Co Ltd | 0 | HC-49/U-S20000000ABKB-ND | €0.27476 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.27476 | €274.76 |
| Unit Price without VAT: | €0.27476 |
|---|---|
| Unit Price with VAT: | €0.32971 |


