18.432 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS325S18432000ABJT

DigiKey Part Number
300-3006-2-ND - Tape & Reel (TR)
300-3006-1-ND - Cut Tape (CT)
300-3006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS325S18432000ABJT
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS325S18432000ABITCitizen Finedevice Co Ltd1.222300-3008-1-ND€0.76000Similar
In-Stock: 2.046
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.65700€6.57
25€0.62120€15.53
50€0.59540€29.77
100€0.57080€57.08
250€0.53984€134.96
500€0.51748€258.74
1.000€0.49608€496.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.46397€1,391.91
6.000€0.44481€2,668.86
9.000€0.43398€3,905.82
15.000€0.42071€6,310.65
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.91200