Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CM315-32.768KEZF-UT | |
|---|---|
DigiKey Part Number | 300-8751-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM315-32.768KEZF-UT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM315D32768EZCT | Citizen Finedevice Co Ltd | 0 | CM315D32768EZCT-ND | €0.33058 | Similar |
| CM315DL32768EZFT | Citizen Finedevice Co Ltd | 8.283 | 300-8817-1-ND | €0.67000 | Similar |
| CM41532768EZFT | Citizen Finedevice Co Ltd | 2.752 | 300-8750-1-ND | €1.31000 | Similar |
| CM315D32768EZFT | Citizen Finedevice Co Ltd | 176.616 | 300-8816-1-ND | €0.57000 | Parametric Equivalent |
| CM315D32768HZFT | Citizen Finedevice Co Ltd | 88.613 | 300-8862-1-ND | €0.54000 | Parametric Equivalent |









