
Category | Current - Discharge (Max) (8/20µS) 50 kA |
Manufacturer CITEL | Current - Short Circuit Rating (SCCR) 150 A |
Packaging Box | Voltage - Protection Rating (VPR) 2.5 kV |
Part Status Active | Operating Temperature -35°C ~ 80°C |
Type Type 1, Type 2 | Features Visual Life Indicator |
Form Module Only | Mounting Type Chassis Mount |
Number of Poles 1 | Approval Agency UL |
Voltage - Continuous Operating (Max) (MCOV) 560VAC | Base Product Number |
Current - Discharge (Nom) (8/20µS) 20 kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €166.95000 | €166.95 |
| 10 | €147.24500 | €1,472.45 |
| Unit Price without VAT: | €166.95000 |
|---|---|
| Unit Price with VAT: | €200.34000 |

