Surge Protection Device (SPD) 550VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS41S-480

DigiKey Part Number
3723-DS41S-480-ND
Manufacturer
Manufacturer Product Number
DS41S-480
Description
SPD TYPE 1 550VAC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 550VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
550VAC
Current - Short Circuit Rating (SCCR)
100 kA
Voltage - Protection Rating (VPR)
1.8 kV
Operating Temperature
-35°C ~ 60°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€96.66000€96.66
16€63.03063€1,008.49
Unit Price without VAT:€96.66000
Unit Price with VAT:€115.99200