
DS41S-230 | |
|---|---|
DigiKey Part Number | 3723-DS41S-230-ND |
Manufacturer | |
Manufacturer Product Number | DS41S-230 |
Description | SPD TYPE 2 255VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 255VAC MCOV 1 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 255VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Level (VP) (2416) | 1.25 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE, EAC, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €83.60000 | €83.60 |
| 16 | €56.30813 | €900.93 |
| 104 | €55.03106 | €5,723.23 |
| Unit Price without VAT: | €83.60000 |
|---|---|
| Unit Price with VAT: | €100.32000 |

