
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 275VAC, 350VDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Voltage - Protection Level (VP) (2416) | 1.2 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE, EAC, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €98.27000 | €98.27 |
| 16 | €78.82813 | €1,261.25 |
| Unit Price without VAT: | €98.27000 |
|---|---|
| Unit Price with VAT: | €117.92400 |

