
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 75VDC | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €94.77000 | €94.77 |
| 16 | €79.82063 | €1,277.13 |
| Unit Price without VAT: | €94.77000 |
|---|---|
| Unit Price with VAT: | €113.72400 |

