Surge Protection Device (SPD) 72VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLC-12D3

DigiKey Part Number
3723-DLC-12D3-ND
Manufacturer
Manufacturer Product Number
DLC-12D3
Description
SPD TYPE 2 72VDC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 72VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
DLC-12D3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
72VDC
Current - Discharge (Nom) (8/20µS)
5 kA
Operating Temperature
-50°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€68.71000€68.71
16€51.31250€821.00
Manufacturers Standard Package
Unit Price without VAT:€68.71000
Unit Price with VAT:€82.45200