Surge Protection Device (SPD) 15VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLAW-12D3

DigiKey Part Number
3723-DLAW-12D3-ND
Manufacturer
Manufacturer Product Number
DLAW-12D3
Description
SPD 15VDC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 15VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
DLAW-12D3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
-
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
15VDC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
20 kA
Voltage - Protection Level (VP) (2416)
30 V
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€69.58000€69.58
16€51.95875€831.34
Unit Price without VAT:€69.58000
Unit Price with VAT:€83.49600