
DLAW-06D3 | |
|---|---|
DigiKey Part Number | 3723-DLAW-06D3-ND |
Manufacturer | |
Manufacturer Product Number | DLAW-06D3 |
Description | SPD 8VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 8VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | DLAW-06D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 8VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 20 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €69.58000 | €69.58 |
| 16 | €51.95875 | €831.34 |
| Unit Price without VAT: | €69.58000 |
|---|---|
| Unit Price with VAT: | €83.49600 |


