Surge Protection Device (SPD) 170VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA-170

DigiKey Part Number
3723-DLA-170-ND
Manufacturer
Manufacturer Product Number
DLA-170
Description
SPD 170VDC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 170VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
DLA-170 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
-
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
170VDC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
20 kA
Voltage - Protection Level (VP) (2416)
220 V
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€68.71000€68.71
16€51.31250€821.00
Unit Price without VAT:€68.71000
Unit Price with VAT:€82.45200