
ST5.0LF160Q | |
|---|---|
DigiKey Part Number | 2449-ST5.0LF160Q-ND |
Manufacturer | |
Manufacturer Product Number | ST5.0LF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST5.0LF160Q Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.20mm x 7.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 48VDC | Actuator Material Polybutylene Terephthalate (PBT) |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.37100 | €3.71 |
| 25 | €0.34600 | €8.65 |
| 100 | €0.30930 | €30.93 |
| 250 | €0.28652 | €71.63 |
| 500 | €0.27044 | €135.22 |
| 2.000 | €0.24190 | €483.80 |
| 4.000 | €0.22955 | €918.20 |
| 6.000 | €0.22293 | €1,337.58 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

