Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST10.0LF520Q

DigiKey Part Number
2449-ST10.0LF520Q-ND
Manufacturer
Manufacturer Product Number
ST10.0LF520Q
Description
SWITCH TACTILE SPST-NO 0.05A 48V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ST10.0LF520Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
10.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
PC Pin
Packaging
Bulk
Outline
7.20mm x 7.20mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
520gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Material
Polybutylene Terephthalate (PBT)
Actuator Type
Standard
Switch Travel
0.45mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.878
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.41100€4.11
25€0.38400€9.60
100€0.34280€34.28
250€0.31756€79.39
500€0.29976€149.88
2.000€0.26827€536.54
4.000€0.25468€1,018.72
6.000€0.24740€1,484.40
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600