
ST10.0LF100Q | |
|---|---|
DigiKey Part Number | 2449-ST10.0LF100Q-ND |
Manufacturer | |
Manufacturer Product Number | ST10.0LF100Q |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 10.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.20mm x 7.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 48VDC | Actuator Material Polybutylene Terephthalate (PBT) |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.41100 | €4.11 |
| 25 | €0.38400 | €9.60 |
| 100 | €0.34280 | €34.28 |
| 250 | €0.31756 | €79.39 |
| 500 | €0.29976 | €149.88 |
| 2.000 | €0.26827 | €536.54 |
| 4.000 | €0.25468 | €1,018.72 |
| 6.000 | €0.24740 | €1,484.40 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

