Image for RR31125TFWCN15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR31125TFWCN15

DigiKey Part Number
2449-RR31125TFWCN15-ND
Manufacturer
Manufacturer Product Number
RR31125TFWCN15
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round - Illuminated
Mfr
Color - Actuator/Cap
Green
Series
Actuator Marking
ON OFF, Vertical
Packaging
Bulk
Illumination Type, Color
Neon, Green
Part Status
Active
Illumination Voltage (Nominal)
125 VAC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Circuit
Panel Cutout Dimensions
Circular - 20.20mm Dia
Switch Function
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€1.10555€221.11
Manufacturers Standard Package
Unit Price without VAT:€1.10555
Unit Price with VAT:€1.32666