New at DigiKey
Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN422AAC

DigiKey Part Number
2449-RN422AAC-ND
Manufacturer
Manufacturer Product Number
RN422AAC
Description
SWITCH ROCKER SPDT 20A 250VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cURus
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€1.74000€1.74
10€1.46700€14.67
25€1.36120€34.03
50€1.28460€64.23
100€1.21240€121.24
300€1.10800€332.40
500€1.06418€532.09
1.000€1.00963€1,009.63
5.000€0.90450€4,522.50
Manufacturers Standard Package
Unit Price without VAT:€1.74000
Unit Price with VAT:€2.08800